Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No0091.0001
Newark Part No.21T4810
Product RangeFSO Series
Technical Datasheet
290 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Product Information
ManufacturerSCHURTER
Manufacturer Part No0091.0001
Newark Part No.21T4810
Product RangeFSO Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current30A
Fuse Size Held10.3mm x 38.1mm
Holder TerminalsPressure Plate
No. of Fuses1Fuses
Product RangeFSO Series
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0091.0001 is a 30A/600VAC 1-pole Cartridge Fuse Holder with thermoplastic socket, pressure plate terminal and 35mm DIN-rail mounting. This FSO-series holder for 10.3 x 38mm fuse-link and fuses up to 100kA interrupting rating. Easy installation and removal of fuses.
- IP20 Protection rating
- -40 to 130°C Ambient air temperature range
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
10.3mm x 38.1mm
No. of Fuses
1Fuses
Voltage Rating VAC
600V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
30A
Holder Terminals
Pressure Plate
Product Range
FSO Series
Voltage Rating VDC
600V
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate