Print Page
Image is for illustrative purposes only. Please refer to product description.
74 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.200 |
10+ | $2.850 |
50+ | $2.560 |
100+ | $2.430 |
250+ | $2.280 |
500+ | $2.140 |
1000+ | $1.990 |
2500+ | $1.920 |
Price for:Each
Minimum: 1
Multiple: 1
$3.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0859.0047
Newark Part No.84K0259
Technical Datasheet
Accessory TypeInsulating Cover
For Use WithKEA (without KEA-Print) KEB I 6200, 6202, 6205, 6220, 6600, 472X
Connector Body MaterialThermoplastic Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0859.0047 is a rear-side Assorted Insulation Cover is suitable for use with C20F, C22F, DC11, DC12, KEA, KEB1, 1092, 4707, 4721, 4723, 4793, 4798, 5130, 5707, 6200, 6202, 6205, 6220, 6600-3, 6600-4, 6600-9, 6602-4. The terminals of the Schurter appliance couplers can be protected against unintentional contact by the use of an insulation cover on the rear side. It is made of black UL94V-0 PVC and can be easily mounted from the rear to the corresponding appliance couplers.
- 1 Function
Applications
Industrial
Technical Specifications
Accessory Type
Insulating Cover
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (21-Jan-2025)
For Use With
KEA (without KEA-Print) KEB I 6200, 6202, 6205, 6220, 6600, 472X
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability