Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No0909.0031
Newark Part No.32C4398
Product Range0909 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 25+ | $8.460 |
Price for:Each
Minimum: 80
Multiple: 80
$676.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0909.0031
Newark Part No.32C4398
Product Range0909 Series
Technical Datasheet
No. of Outlets5Outlets
Outlet TypeIEC C13
Current Rating10A
Supply Voltage VAC250V
Plug Type-
Cable Length-
Product Range0909 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Outlets
5Outlets
Current Rating
10A
Plug Type
-
Product Range
0909 Series
Outlet Type
IEC C13
Supply Voltage VAC
250V
Cable Length
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate