Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No1241.2615
Newark Part No.32C4656
Product RangePSE EX Series
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on despatch.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.2615
Newark Part No.32C4656
Product RangePSE EX Series
Technical Datasheet
Product RangePSE EX Series
Contact ConfigurationSPST-NO
Switch Operation-
Actuator / Cap Colour-
Contact Current Max40mA
Contact Voltage AC Max24V
Operating Force3N
Contact Voltage DC Max24V
Switch Terminals-
Illumination Color-
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PSE EX Series
Switch Operation
-
Contact Current Max
40mA
Operating Force
3N
Switch Terminals
-
Panel Cutout (H x W)
-
Contact Configuration
SPST-NO
Actuator / Cap Colour
-
Contact Voltage AC Max
24V
Contact Voltage DC Max
24V
Illumination Color
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate