Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No1241.3057
Newark Part No.32C4699
Product RangePSE Series
Technical Datasheet
110 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 10+ | $183.180 |
| 25+ | $171.670 |
| 50+ | $165.910 |
| 100+ | $160.160 |
Price for:Each
Minimum: 20
Multiple: 20
$3,663.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.3057
Newark Part No.32C4699
Product RangePSE Series
Technical Datasheet
Product RangePSE Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
1241.3057 is a PSE NO 30 series N.O. piezo switch.
- High reliability, long lifetime with more than 20mill. actuations
- For use in harsh environments, both indoors and outdoors
- Momentary switching function
- Maximum 42/60VAC/DC switching voltage
- Maximum 100mA switching current
- ≤ 3N at ambient temperature actuating force
- Operating temperature range from -40 to 85°C
- 30mm mounting diameter
- Flexible wire terminal, stainless steel housing material
- RI dotted, red/green, 24VDC illumination
Technical Specifications
Product Range
PSE Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate