New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Anti Vandal Switches
                      5. Standard Anti Vandal Switches
                      Print Page

                      1241.6824.1124000

                      Vandal Resistant Switch, DPST, Natural, MSM LA Series, Off-On, Blue, Quick Connect

                      Date/Lot Code

                      SCHURTER 1241.6824.1124000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHURTER
                      Manufacturer Part No1241.6824.1124000
                      Newark Part No.66M4572
                      Product RangeMSM LA Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      25 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$78.820
                      10+$76.250
                      25+$73.680
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $78.82
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCHURTER
                      Manufacturer Part No1241.6824.1124000
                      Newark Part No.66M4572
                      Product RangeMSM LA Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeMSM LA Series
                      Panel Cutout Diameter19mm
                      Contact ConfigurationDPST
                      Switch OperationOff-On
                      Pushbutton Actuator StyleRound Flush
                      Actuator / Cap ColourNatural
                      Contact Current AC Max12A
                      Contact Current Max12A
                      Contact Voltage AC Max250V
                      Contact Voltage VAC250V
                      Operating Force10N
                      Contact Current DC Max-
                      Contact Voltage VDC-
                      Contact Voltage DC Max125V
                      IP RatingIP40, IP64
                      Switch MountingPanel Mount
                      Switch TerminalsQuick Connect
                      Illumination ColorBlue
                      Panel Cutout (H x W)-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 1241.6824.1124000 is a double-pole ring illuminated Metal Line Switch with stainless steel housing and actuator. The metal line switch features torsion protection, assembly by mounting with nut and subsequent clipping of the switching element and equipped with flat-pin plugs to permit fast connection. This metal line switch is suitable for use in harsh environments.

                      • Blue LED
                      • 3000W Rated switching capacity
                      • <lt/>100mΩ at 12VDC/1A Contact resistance
                      • <gt/>100MΩ at 500VDC Insulation resistance
                      • -20 to +85°C Operating temperature range

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      MSM LA Series

                      Contact Configuration

                      DPST

                      Pushbutton Actuator Style

                      Round Flush

                      Contact Current AC Max

                      12A

                      Contact Voltage AC Max

                      250V

                      Operating Force

                      10N

                      Contact Voltage VDC

                      -

                      IP Rating

                      IP40, IP64

                      Switch Terminals

                      Quick Connect

                      Panel Cutout (H x W)

                      -

                      Panel Cutout Diameter

                      19mm

                      Switch Operation

                      Off-On

                      Actuator / Cap Colour

                      Natural

                      Contact Current Max

                      12A

                      Contact Voltage VAC

                      250V

                      Contact Current DC Max

                      -

                      Contact Voltage DC Max

                      125V

                      Switch Mounting

                      Panel Mount

                      Illumination Color

                      Blue

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.