Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No1301.9503
Newark Part No.32C4764
Product RangeLPV Series
Technical Datasheet
40,000 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Product Information
ManufacturerSCHURTER
Manufacturer Part No1301.9503
Newark Part No.32C4764
Product RangeLPV Series
Technical Datasheet
Switch TerminalsSolder
Product RangeLPV Series
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Current Max50mA
Actuating Force160gf
Contact Voltage DC Nom12V
Contact Rating50mA at 12VDC
Operating Force1.6N
Switch Dimensions (L x W)7.5mm x 7mm
IP RatingIP40
IlluminationNon Illuminated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Actuating Force
160gf
Contact Rating
50mA at 12VDC
Switch Dimensions (L x W)
7.5mm x 7mm
Illumination
Non Illuminated
Product Range
LPV Series
Switch Mounting
Through Hole
Contact Current Max
50mA
Contact Voltage DC Nom
12V
Operating Force
1.6N
IP Rating
IP40
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate