New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Anti Vandal Switches
                      5. Capacitive Anti Vandal Switches
                      Print Page

                      3-101-399

                      Vandal Resistant Switch, CPS Series, 16.1 mm, SPST-NO, Momentary, Round Flush, Natural

                      SCHURTER 3-101-399
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHURTER
                      Manufacturer Part No3-101-399
                      Newark Part No.44AC3560
                      Product RangeCPS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      10+$54.510
                      25+$52.670
                      Price for:Each
                      Minimum: 20
                      Multiple: 20
                      $1,090.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCHURTER
                      Manufacturer Part No3-101-399
                      Newark Part No.44AC3560
                      Product RangeCPS Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeCPS Series
                      Panel Cutout Diameter16.1mm
                      Contact ConfigurationSPST-NO
                      Switch OperationMomentary
                      Pushbutton Actuator StyleRound Flush
                      Actuator / Cap ColourNatural
                      Contact Current AC Max100mA
                      Contact Current Max100mA
                      Contact Voltage AC Max42V
                      Contact Voltage VAC42V
                      Contact Current DC Max100mA
                      Contact Voltage VDC60V
                      Contact Voltage DC Max60V
                      IP RatingIP67
                      Switch MountingPanel Mount
                      Switch TerminalsWire Leaded
                      Illumination ColorRed, Green, Blue
                      Panel Cutout (H x W)-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 3-101-399 from Schurter is a CPS series 16mm size capacitive switch with ring illumination. The metal line CPS series housing is made of stainless steel material. It features variable supply voltage, constant LED intensity, inputs protected against overvoltage and galvanic separated outputs. Approved by EMC directive 2014/30/EU, IEC 61000-6-1, IEC 61000-6-3, IEC 61000-6-2, IEC 61000-6-4, IEC 61326-1, CISPR 14-1 and CISPR 14-2 standards.

                      • Multicolour illumination colour active/ inactive
                      • Attractive design without finger guide (30mm mounting depth)
                      • Capacitive touch sensor as momentary push button (NO)
                      • Touch surface made from stainless steel with ring illumination
                      • Maximum 42VAC/60VDC switching voltage, maximum 100mA switching current
                      • Supply voltage range from 5 to 28VDC, 1W rated breaking capacity, optoMOS relay output
                      • Reverse polarity protection, short circuit protection, IK09 shock protection
                      • IP protection class front side IP 67 accordance to IEC 60529
                      • Wearless no moving parts
                      • Operating temperature range from -40°C to 60°C

                      Applications

                      Automation & Process Control

                      Technical Specifications

                      Product Range

                      CPS Series

                      Contact Configuration

                      SPST-NO

                      Pushbutton Actuator Style

                      Round Flush

                      Contact Current AC Max

                      100mA

                      Contact Voltage AC Max

                      42V

                      Contact Current DC Max

                      100mA

                      Contact Voltage DC Max

                      60V

                      Switch Mounting

                      Panel Mount

                      Illumination Color

                      Red, Green, Blue

                      SVHC

                      No SVHC (21-Jan-2025)

                      Panel Cutout Diameter

                      16.1mm

                      Switch Operation

                      Momentary

                      Actuator / Cap Colour

                      Natural

                      Contact Current Max

                      100mA

                      Contact Voltage VAC

                      42V

                      Contact Voltage VDC

                      60V

                      IP Rating

                      IP67

                      Switch Terminals

                      Wire Leaded

                      Panel Cutout (H x W)

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.