Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-102-195
Newark Part No.33AC5773
Product RangeLight Pipe Series
Your Part Number
Technical Datasheet
2,350 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.123 |
| 1500+ | $0.123 |
| 3000+ | $0.114 |
| 4500+ | $0.106 |
| 7500+ | $0.101 |
Price for:Each
Minimum: 50
Multiple: 50
$6.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-102-195
Newark Part No.33AC5773
Product RangeLight Pipe Series
Technical Datasheet
Length32.7mm
No. of Light Pipes1Pipes
Light Pipe ShapeCircular
Light Pipe MountingPanel
Light Pipe ColourTransparent
Product RangeLight Pipe Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Length
32.7mm
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
SVHC
No SVHC (21-Jan-2025)
No. of Light Pipes
1Pipes
Light Pipe Mounting
Panel
Product Range
Light Pipe Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate