Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-102-624
Newark Part No.33AC3825
Product RangeMSM Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $70.080 |
| 10+ | $67.920 |
| 25+ | $65.760 |
Price for:Each
Minimum: 1
Multiple: 1
$70.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-102-624
Newark Part No.33AC3825
Product RangeMSM Series
Technical Datasheet
Product RangeMSM Series
Panel Cutout Diameter16.1mm
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Current Max100mA
Contact Voltage VAC-
Contact Current DC Max100mA
Operating Force4.5N
Contact Voltage VDC30V
Contact Voltage DC Max30V
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColorBlue
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 3-102-624 from Schurter is a MSM 16 series 16mm size medium stroke, metal switch with ring illumination. The housing and actuator is made of high-quality stainless steel material. It is equipped with flat-pin plugs to permit fast connection. Approved by DIN EN 61058-1, UL 1054 standards. Suitable for use in harsh environments.
- Switching current is 100mA, switching voltage is 30VDC, single pole, NO/NC switching operation
- Blue colour 24VDC ring illumination
- Contact material is gold (Au)
- Rated switching capacity is 3W
- Lifetime is 0.2million actuations at rated switching capacity
- Contact resistance is less than 50mohm, insulation resistance is greater than 100Mohm
- Duration of bounce is less than 5ms, impulse withstand voltage is 2KV
- Clip micro-switch into the saddle, secure switch using mounting nut
- Actuating force is 4.5N, NBR70 gasket, PA switcher collet
- IP40 protection, operating temperature range from -25°C to +85°C
Applications
Automation & Process Control, Industrial
Technical Specifications
Product Range
MSM Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Round Flush
Contact Current AC Max
-
Contact Voltage VAC
-
Operating Force
4.5N
Contact Voltage DC Max
30V
Switch Mounting
Panel Mount
Illumination Color
Blue
SVHC
No SVHC (17-Jan-2023)
Panel Cutout Diameter
16.1mm
Switch Operation
Momentary
Actuator / Cap Colour
Natural
Contact Current Max
100mA
Contact Current DC Max
100mA
Contact Voltage VDC
30V
IP Rating
IP40
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
