Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-103-841
Newark Part No.99AC1241
Product Range4751 Series
Also Known As4751-4111-23
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $7.390 |
| 250+ | $7.020 |
| 500+ | $6.700 |
| 1000+ | $6.340 |
| 2500+ | $6.160 |
Price for:Each
Minimum: 120
Multiple: 120
$886.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-103-841
Newark Part No.99AC1241
Product Range4751 Series
Also Known As4751-4111-23
Technical Datasheet
No. of Outlets4Outlets
Outlet TypeIEC 60320 Type F
Current Rating10A
Supply Voltage VAC250V
Plug Type-
Cable Length-
Product Range4751 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Outlets
4Outlets
Current Rating
10A
Plug Type
-
Product Range
4751 Series
Outlet Type
IEC 60320 Type F
Supply Voltage VAC
250V
Cable Length
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate