Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-104-045
Newark Part No.99AC3566
Product RangeGS21 Series
Also Known AsGS21-222-15-00-0000-00
Technical Datasheet
50 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
100+ | $4.200 |
250+ | $3.980 |
500+ | $3.790 |
1000+ | $3.580 |
2500+ | $3.470 |
Price for:Each
Minimum: 100
Multiple: 100
$420.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-104-045
Newark Part No.99AC3566
Product RangeGS21 Series
Also Known AsGS21-222-15-00-0000-00
Technical Datasheet
Product RangeGS21 Series
IEC Connector TypeGP21 Outlet
Current Rating8.8A
Voltage Rating294VDC
Connector MountingPanel Mount
Contact Termination TypeThrough Hole
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
GS21 Series
Current Rating
8.8A
Voltage Rating
294VDC
Contact Termination Type
Through Hole
IEC Connector Type
GP21 Outlet
Gender
Receptacle
Connector Mounting
Panel Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate