Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-104-514
Newark Part No.57AC6133
Product RangeRTS Series
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-104-514
Newark Part No.57AC6133
Product RangeRTS Series
Technical Datasheet
Product RangeRTS Series
Fuse Current100A
Voltage Rating VAC-
Functioning Temperature210°C
Fuse TerminalsSMD
Holding Temperature-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RTS Series
Voltage Rating VAC
-
Fuse Terminals
SMD
SVHC
No SVHC (21-Jan-2025)
Fuse Current
100A
Functioning Temperature
210°C
Holding Temperature
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate