Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-110-021
Newark Part No.74AC6061
Product Range4710-5 Series
Also Known As4710-5722-0011-220-1100
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.782 |
10+ | $0.782 |
50+ | $0.782 |
100+ | $0.782 |
250+ | $0.782 |
500+ | $0.782 |
1000+ | $0.782 |
2500+ | $0.782 |
Price for:Each
Minimum: 1
Multiple: 1
$0.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-110-021
Newark Part No.74AC6061
Product Range4710-5 Series
Also Known As4710-5722-0011-220-1100
Technical Datasheet
Product Range4710-5 Series
IEC Connector TypeIEC C19 Outlet
Current Rating20A
Voltage Rating250VAC
Connector MountingSnap-In, Flange Mount
Contact Termination TypeIDC / IDT
Product Overview
Schurter's 4710-5 Series are appliance outlets fitted with IDC terminals which allow for several outlets to be wired quickly and reliably.
- V-Lock cord retention system
- Snap in Mounting
- 2.0mm Panel Thickness
- Cross Alignment
- Colour coding for multiphase distinction
- Suitable for use in equipment according to IEC/UL60950
Applications
Industrial, Power Management
Technical Specifications
Product Range
4710-5 Series
Gender
Receptacle
Voltage Rating
250VAC
Contact Termination Type
IDC / IDT
IEC Connector Type
IEC C19 Outlet
Current Rating
20A
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (14-Jun-2023)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability