Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-110-821
Newark Part No.83AH3537
Product RangeFMAD CP Series
Your Part Number
Technical Datasheet
10 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 10+ | $30.440 |
| 25+ | $29.220 |
Price for:Each
Minimum: 10
Multiple: 10
$304.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-110-821
Newark Part No.83AH3537
Product RangeFMAD CP Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating520VAC
Current Rating3A
Filter TypeIndustrial
Filter TerminalsScrew Clamp
No. of PhasesThree Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Leakage Current Max3mA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeFMAD CP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Filter Applications
General Purpose
Current Rating
3A
Filter Terminals
Screw Clamp
No. of Stages
1 Stage
Leakage Current Max
3mA
Filter Output Terminals
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
520VAC
Filter Type
Industrial
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Input Terminals
Quick Connect
Product Range
FMAD CP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate