Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-110-840
Newark Part No.83AH3546
Product RangeFMAD CP Series
Technical Datasheet
10 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 10+ | $35.280 |
| 25+ | $33.840 |
Price for:Each
Minimum: 10
Multiple: 10
$352.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-110-840
Newark Part No.83AH3546
Product RangeFMAD CP Series
Technical Datasheet
Filter ApplicationsMedical
Voltage Rating520VAC
Current Rating6A
Filter TypeMedical
No. of PhasesThree Phase
Filter TerminalsScrew Clamp
No. of Stages1 Stage
Filter MountingChassis Mount
Leakage Current Max5µA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeFMAD CP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Filter Applications
Medical
Current Rating
6A
No. of Phases
Three Phase
No. of Stages
1 Stage
Leakage Current Max
5µA
Filter Output Terminals
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
520VAC
Filter Type
Medical
Filter Terminals
Screw Clamp
Filter Mounting
Chassis Mount
Filter Input Terminals
Quick Connect
Product Range
FMAD CP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate