Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-122-697
Newark Part No.23AJ4900
Product Range4781 Series
Technical Datasheet
36 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $2.300 |
10+ | $2.300 |
50+ | $2.300 |
100+ | $2.300 |
250+ | $2.300 |
500+ | $2.300 |
1000+ | $2.300 |
2500+ | $2.300 |
Price for:Each
Minimum: 1
Multiple: 1
$2.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-122-697
Newark Part No.23AJ4900
Product Range4781 Series
Technical Datasheet
IEC Connector TypeIEC C15 Socket
Current Rating15A
Voltage Rating250VAC
Contact Termination TypeScrew
Connector MountingCable Mount
Product Range4781 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
IEC Connector Type
IEC C15 Socket
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (14-Jun-2023)
Current Rating
15A
Contact Termination Type
Screw
Product Range
4781 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability