Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-122-716
Newark Part No.71AH0173
Product RangeUMT-W Series
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on despatch.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-122-716
Newark Part No.71AH0173
Product RangeUMT-W Series
Technical Datasheet
Fuse Current10A
Blow CharacteristicSlow Blow
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Fuse Case Style16mm x 5.3mm
Product RangeUMT-W Series
Breaking Capacity Current AC350A
Breaking Capacity Current DC350A
SVHCLead
Technical Specifications
Fuse Current
10A
Voltage Rating VAC
125VAC
Fuse Case Style
16mm x 5.3mm
Breaking Capacity Current AC
350A
SVHC
Lead
Blow Characteristic
Slow Blow
Voltage Rating VDC
125VDC
Product Range
UMT-W Series
Breaking Capacity Current DC
350A
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate