New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Fuses & Fuse Accessories
                      4. Fuses
                      5. SMD Fuses
                      Print Page

                      3-122-717

                      Fuse, Surface Mount, 10 A, Slow Blow, 125 VAC, 125 VDC, 16mm x 5.3mm, UMT-W Series

                      SCHURTER 3-122-717
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHURTER
                      Manufacturer Part No3-122-717
                      Newark Part No.71AH0174
                      Product RangeUMT-W Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order by Phone
                      Delivery estimated post order confirmations.You will be charged on despatch.

                      Product Information

                      ManufacturerSCHURTER
                      Manufacturer Part No3-122-717
                      Newark Part No.71AH0174
                      Product RangeUMT-W Series
                      Technical Datasheet

                      Data Sheet

                      Fuse Current10A
                      Blow CharacteristicSlow Blow
                      Voltage Rating VAC125VAC
                      Voltage Rating VDC125VDC
                      Fuse Case Style16mm x 5.3mm
                      Product RangeUMT-W Series
                      Breaking Capacity Current AC350A
                      Breaking Capacity Current DC350A
                      SVHCLead

                      Technical Specifications

                      Fuse Current

                      10A

                      Voltage Rating VAC

                      125VAC

                      Fuse Case Style

                      16mm x 5.3mm

                      Breaking Capacity Current AC

                      350A

                      SVHC

                      Lead

                      Blow Characteristic

                      Slow Blow

                      Voltage Rating VDC

                      125VDC

                      Product Range

                      UMT-W Series

                      Breaking Capacity Current DC

                      350A

                      Technical Docs (3)

                      Product Change Notice EN

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.