Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-124-302
Newark Part No.33AK2788
Product Range4750 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $4.760 |
| 250+ | $4.550 |
| 500+ | $4.290 |
| 1000+ | $4.050 |
| 2500+ | $3.920 |
Price for:Each
Minimum: 160
Multiple: 160
$761.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-124-302
Newark Part No.33AK2788
Product Range4750 Series
Technical Datasheet
No. of Outlets3Outlets
Outlet TypeIEC 60320 Type F
Current Rating15A
Supply Voltage VAC250V
Plug TypeIEC 60320 Type E
Cable Length-
Product Range4750 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Outlets
3Outlets
Current Rating
15A
Plug Type
IEC 60320 Type E
Product Range
4750 Series
Outlet Type
IEC 60320 Type F
Supply Voltage VAC
250V
Cable Length
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate