New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Anti Vandal Switches
                      5. Standard Anti Vandal Switches
                      Print Page

                      3-126-800

                      Vandal Resistant Switch, MSS Series, 30 mm, SPST-NO, Momentary, Round Flat

                      Date/Lot Code

                      SCHURTER 3-126-800
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHURTER
                      Manufacturer Part No3-126-800
                      Newark Part No.24AK2057
                      Product RangeMSS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$11.100
                      10+$11.100
                      20+$11.100
                      50+$11.100
                      100+$11.100
                      200+$11.100
                      500+$11.100
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $11.10
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCHURTER
                      Manufacturer Part No3-126-800
                      Newark Part No.24AK2057
                      Product RangeMSS Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeMSS Series
                      Panel Cutout Diameter30mm
                      Contact ConfigurationSPST-NO
                      Switch OperationMomentary
                      Pushbutton Actuator StyleRound Flat
                      Actuator / Cap Colour-
                      Contact Current AC Max-
                      Contact Voltage VAC-
                      Contact Current DC Max100mA
                      Contact Voltage VDC60V
                      IP RatingIP67
                      Switch MountingPanel Mount
                      Switch TerminalsWire Leaded
                      Illumination ColorNon Illuminated
                      Panel Cutout (H x W)-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      3-126-800 is a MSS 30 switch with black bezel housing. MSS metal line slim switch is a flush mount pushbutton with a very shallow mounting depth and stylish design. Sporting a multi-color side-ring illumination, the MSS provides the user with visual feedback from the side in addition to the front. The greater coverage allows for lateral status indication, which may be especially desired from a distance. The MSS switching technology is extremely precise and is designed for applications where some degree of pressure is required to trigger the switching function. Not too little and not too much: Capacitive technology triggers switching with only a touch, while mechanical technology has moving parts that can wear over time. The moving parts can also be subject to ingress. The MSS requires a light pressure of 1-3 N on the surface, to provide just the right amount of touch to prevent unintentional switching. It has an IP rating of IP67 and a lifetime rating of <gt/>20 million actuations.

                      • 30mm diameter with a mounting depth of 8mm
                      • Maximum switching voltage is 60VDC and switching current is 100mA
                      • Supply voltage range from 5 to 28VDC
                      • Without illumination
                      • Pushbutton (momentary) without moving parts
                      • Reverse polarity and short circuit protection
                      • Operating temperature range from -40 to 85°C
                      • PMMA housing and stainless steel actuator
                      • IK06 shock protection

                      Technical Specifications

                      Product Range

                      MSS Series

                      Contact Configuration

                      SPST-NO

                      Pushbutton Actuator Style

                      Round Flat

                      Contact Current AC Max

                      -

                      Contact Current DC Max

                      100mA

                      IP Rating

                      IP67

                      Switch Terminals

                      Wire Leaded

                      Panel Cutout (H x W)

                      -

                      Panel Cutout Diameter

                      30mm

                      Switch Operation

                      Momentary

                      Actuator / Cap Colour

                      -

                      Contact Voltage VAC

                      -

                      Contact Voltage VDC

                      60V

                      Switch Mounting

                      Panel Mount

                      Illumination Color

                      Non Illuminated

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.