New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. EMC / RFI Suppression
                      4. Filtered IEC Power Entry Modules
                      Print Page

                      3-132-195

                      Filtered IEC Power Entry Module, w/Plastic Flange, IEC C14, Medical, 10 A, 250 VAC

                      Date/Lot Code

                      SCHURTER 3-132-195
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHURTER
                      Manufacturer Part No3-132-195
                      Newark Part No.75AK8706
                      Product Range5121 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$6.720
                      10+$6.720
                      25+$6.720
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.72
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCHURTER
                      Manufacturer Part No3-132-195
                      Newark Part No.75AK8706
                      Product Range5121 Series
                      Technical Datasheet

                      Data Sheet

                      Connector TypeIEC C14
                      Power Entry Module ApplicationsMedical
                      Current Rating10A
                      Voltage Rating250VAC
                      Switch Type-
                      Fuse Holder-
                      Fuse Size Held-
                      Connector TerminalsQuick Connect
                      Connector MountingScrew Mount
                      IP RatingIP40
                      Product Range5121 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Connector Type

                      IEC C14

                      Current Rating

                      10A

                      Switch Type

                      -

                      Fuse Size Held

                      -

                      Connector Mounting

                      Screw Mount

                      Product Range

                      5121 Series

                      Power Entry Module Applications

                      Medical

                      Voltage Rating

                      250VAC

                      Fuse Holder

                      -

                      Connector Terminals

                      Quick Connect

                      IP Rating

                      IP40

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.