Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-132-197
Newark Part No.75AK8708
Product Range5121 Series
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.310 |
10+ | $8.310 |
25+ | $8.310 |
Price for:Each
Minimum: 1
Multiple: 1
$8.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-132-197
Newark Part No.75AK8708
Product Range5121 Series
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsMedical
Current Rating10A
Voltage Rating250VAC
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In
IP RatingIP40
Product Range5121 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
IEC C14
Current Rating
10A
Switch Type
-
Fuse Size Held
-
Connector Mounting
Snap-In
Product Range
5121 Series
Power Entry Module Applications
Medical
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
IP40
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability