Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-132-873
Newark Part No.49AK2117
Product RangeOGN Series
Technical Datasheet
Available to Order
Quantity | Price |
---|---|
25+ | $0.629 |
Price for:Each
Minimum: 400
Multiple: 400
$251.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-132-873
Newark Part No.49AK2117
Product RangeOGN Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current16A
Fuse Size Held5mm x 20mm
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product RangeOGN Series
Voltage Rating VAC500V
Voltage Rating VDC500V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
500V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
16A
Holder Terminals
Through Hole
Product Range
OGN Series
Voltage Rating VDC
500V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability