Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-132-874
Newark Part No.
Full Reel49AK2119
Re-Reel49AK2118
Cut Tape49AK2118
Product RangeOGN Series
Your Part Number
Technical Datasheet
630 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.904 |
| 10+ | $0.879 |
| 25+ | $0.855 |
Full Reel
| Quantity | Price |
|---|---|
| 25+ | $0.855 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-132-874
Newark Part No.
Full Reel49AK2119
Re-Reel49AK2118
Cut Tape49AK2118
Product RangeOGN Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current16A
Fuse Size Held5mm x 20mm
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product RangeOGN Series
Voltage Rating VAC500V
Voltage Rating VDC500V
SVHCNo SVHC (21-Jan-2025)
Alternatives for 3-132-874
1 Product Found
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
500V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
16A
Holder Terminals
Through Hole
Product Range
OGN Series
Voltage Rating VDC
500V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability