Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.240 |
| 10+ | $9.240 |
| 25+ | $9.240 |
| 50+ | $9.240 |
| 100+ | $9.240 |
| 250+ | $9.240 |
| 500+ | $9.240 |
Price for:Each
Minimum: 1
Multiple: 1
$9.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-133-823
Newark Part No.57AK7264
Technical Datasheet
Connector to ConnectorIEC 60320 C13 to Free End
Cable Length - Metric3m
Current Rating10A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial9.8ft
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
IEC 60320 C13 to Free End
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability