Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-134-804
Newark Part No.87AJ7011
Product RangeRTS Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 500+ | $3.460 |
| 1000+ | $3.270 |
| 2500+ | $3.180 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$1,730.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-134-804
Newark Part No.87AJ7011
Product RangeRTS Series
Technical Datasheet
Product RangeRTS Series
Fuse Current-
Voltage Rating VAC-
Functioning Temperature175°C
Fuse TerminalsSMD
Holding Temperature-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RTS Series
Voltage Rating VAC
-
Fuse Terminals
SMD
SVHC
No SVHC (21-Jan-2025)
Fuse Current
-
Functioning Temperature
175°C
Holding Temperature
-
Alternatives for 3-134-804
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate