Print Page
Image is for illustrative purposes only. Please refer to product description.
231 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.614 |
10+ | $0.614 |
50+ | $0.614 |
100+ | $0.614 |
250+ | $0.614 |
500+ | $0.614 |
1000+ | $0.614 |
2500+ | $0.614 |
Price for:Each
Minimum: 1
Multiple: 1
$0.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-135-117
Newark Part No.08AK9022
Technical Datasheet
Product Range-
Voltage Rating125VAC
Current Rating15A
Connector MountingCable Mount
Contact Termination TypeIDC / IDT
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Voltage Rating
125VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Current Rating
15A
Contact Termination Type
IDC / IDT
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability