Need more?
| Quantity | Price |
|---|---|
| 1+ | $75.380 |
| 10+ | $69.580 |
| 25+ | $69.580 |
| 50+ | $69.580 |
| 100+ | $64.620 |
Product Information
Product Overview
Touchless momentary push button (MO) switch with protection against unintended switching. It is precise switching for hygienic applications. It features variable input voltage for easy RGB illumination. Prevents transmission of viruses and bacteria via surfaces. The optical technology TOF (Time of Flight) which is used in the SCHURTER TTS, provides a precise programmable function. The accuracy of technology combined with individual programming of each switch prevents the potential for malfunction. Precise actuation under all conditions. No actuation with water splash, water drips, rain, sun and no actuation when cleaning or wiping. Applications include public sanitary applications, high-end designer bath applications, parking systems and vending machines.
- Precise operating, potential free output contacts, laser lettering possible, vandal resistant
- Variable supply voltage, RGB with integrated series resistor, high reliability
- Wiping and cleaning the surface does not trigger a switching operation
- Housing made from stainless steel, wearless, no moving parts
- Attractive design, insensitive to water and rain
- Ring illumination, multicolour metal line switch
- Integrated status indication
- Detection distance of default setting: 60mm to 20mm
- Variable input voltage range from 5 to 28VDC, switching voltage max of 42VAC/ 60VDC
- IP67 protection class front side according to IEC 60529, switching current max of 100mA
Technical Specifications
TTS Series
SPST-NO
Round Flat
100mA
100mA
IP67
Wire Leaded
-
20mm
Momentary
Natural
42V
60V
Panel Mount
Multicolor
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate