Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-137-752
Newark Part No.57AK7277
Product Range6080 Series
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.430 |
10+ | $1.430 |
50+ | $1.430 |
100+ | $1.430 |
250+ | $1.430 |
500+ | $1.430 |
1000+ | $1.430 |
2500+ | $1.430 |
Price for:Each
Minimum: 1
Multiple: 1
$1.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-137-752
Newark Part No.57AK7277
Product Range6080 Series
Technical Datasheet
IEC Connector TypeIEC C18 Inlet
Current Rating10A
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingPanel Mount
Product Range6080 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
IEC Connector Type
IEC C18 Inlet
Voltage Rating
250VAC
Connector Mounting
Panel Mount
SVHC
No SVHC (14-Jun-2023)
Current Rating
10A
Contact Termination Type
Quick Connect
Product Range
6080 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability