Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-145-164
Newark Part No.80AK6889
Product Range6102-3 Series
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.887 |
10+ | $0.887 |
50+ | $0.887 |
100+ | $0.887 |
250+ | $0.887 |
500+ | $0.887 |
1000+ | $0.887 |
2500+ | $0.887 |
Price for:Each
Minimum: 1
Multiple: 1
$0.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-145-164
Newark Part No.80AK6889
Product Range6102-3 Series
Technical Datasheet
IEC Connector TypeIEC C18 Inlet
Current Rating10A
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingFlange Mount
Product Range6102-3 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Green Line is the collection of products of the Schurter components with the focus to reduce today’s carbon footprint. This reduction is achieved with the introduction of bio-based-plastics in the Schurter Green Line Connectors and Fuseholders. These are products made from plant-based raw material and reduce today’s carbon footprint significantly.
- 6102-3 connector inlet 10A C18
- Up to 68% CO2 reduction per product
- Helps customers achieve their sustainability goals
- Become less dependent to fossil based raw material
- Does not compete with food production
- Approved by IEC, CCC 10A / 250 VAC-50Hz and UL 15A / 250 VAC-60 Hz
- Operating temperature range from -25 to 70°C
Technical Specifications
IEC Connector Type
IEC C18 Inlet
Voltage Rating
250VAC
Connector Mounting
Flange Mount
SVHC
No SVHC (21-Jan-2025)
Current Rating
10A
Contact Termination Type
Quick Connect
Product Range
6102-3 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability