New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Anti Vandal Switches
                      5. Standard Anti Vandal Switches
                      Print Page

                      3-145-610

                      Vandal Resistant Switch, Ring Illumination, MSM II Series, 30 mm, SPDT, Momentary, Round Flat

                      SCHURTER 3-145-610
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHURTER
                      Manufacturer Part No3-145-610
                      Newark Part No.82AK3313
                      Product RangeMSM II Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order by Phone
                      Delivery estimated post order confirmations.You will be charged on despatch.

                      Product Information

                      ManufacturerSCHURTER
                      Manufacturer Part No3-145-610
                      Newark Part No.82AK3313
                      Product RangeMSM II Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeMSM II Series
                      Panel Cutout Diameter30mm
                      Contact ConfigurationSPDT
                      Switch OperationMomentary
                      Pushbutton Actuator StyleRound Flat
                      Actuator / Cap ColourNatural
                      Contact Current AC Max5A
                      Contact Voltage VAC125V
                      Contact Current DC Max-
                      Contact Voltage VDC-
                      IP RatingIP40
                      Switch MountingPanel Mount
                      Switch TerminalsQuick Connect
                      Illumination ColorRed
                      Panel Cutout (H x W)-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      3-145-610 is a MSM II series metal pushbutton switch.

                      • 30mm diameter, switch with microswitch SPDT /quick connect terminal (5A gold contact)
                      • Microswitch version (IP40)
                      • Ring illumination, red illumination color, 24V supply voltage illumination
                      • Silver color stainless steel housing material (1.4305), silver color stainless steel actuator
                      • Mechanical switch with stroke MO (Momentary), With torsion protection for easier positioning
                      • Attractive tactile feedback, high quality materials
                      • Long life span, color marking
                      • Operating temperature range from -30 to 85°C
                      • 4.5N actuating force and 1.0mm actuating travel
                      • 1.5 million actuations lifetime

                      Technical Specifications

                      Product Range

                      MSM II Series

                      Contact Configuration

                      SPDT

                      Pushbutton Actuator Style

                      Round Flat

                      Contact Current AC Max

                      5A

                      Contact Current DC Max

                      -

                      IP Rating

                      IP40

                      Switch Terminals

                      Quick Connect

                      Panel Cutout (H x W)

                      -

                      Panel Cutout Diameter

                      30mm

                      Switch Operation

                      Momentary

                      Actuator / Cap Colour

                      Natural

                      Contact Voltage VAC

                      125V

                      Contact Voltage VDC

                      -

                      Switch Mounting

                      Panel Mount

                      Illumination Color

                      Red

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.