Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-148-084
Newark Part No.96AK1125
Product RangeMSM II Series
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-148-084
Newark Part No.96AK1125
Product RangeMSM II Series
Technical Datasheet
LED ColorRed, Green, Blue
Mounting Hole Dia16mm
Forward Current / ColorR 25mA, G 25mA, B 25mA
Operating Voltage / ColorR 2.4V, G 3.2V, B 3.2V
Luminous Intensity / Color-
IP / NEMA RatingIP66, IP67
Product RangeMSM II Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
3-148-084 is a MSM II series metal pushbutton indicator.
- 16mm diameter, IP67 specification backside
- Ring illumination, RGB illumination color, 24V LED supply voltage
- Mechanical switch with stroke MO (Momentary), With torsion protection for easier positioning
- Attractive tactile feedback, high quality materials
- Long life span, color marking
- Housing material is stainless steel
- Operating temperature range from -30 to 85°C
- 4.5N actuating force and 1.0mm actuating travel
- 1.5 million actuations lifetime
- Microswitch indicator with quick connect terminals
Technical Specifications
LED Color
Red, Green, Blue
Forward Current / Color
R 25mA, G 25mA, B 25mA
Luminous Intensity / Color
-
Product Range
MSM II Series
Mounting Hole Dia
16mm
Operating Voltage / Color
R 2.4V, G 3.2V, B 3.2V
IP / NEMA Rating
IP66, IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate