Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-148-861
Newark Part No.22AM1159
Product Range4798 Series
Technical Datasheet
93 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.160 |
| 10+ | $4.650 |
| 50+ | $4.270 |
| 100+ | $4.080 |
| 250+ | $3.880 |
| 500+ | $3.660 |
| 1000+ | $3.470 |
| 2500+ | $3.360 |
Price for:Each
Minimum: 1
Multiple: 1
$5.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-148-861
Newark Part No.22AM1159
Product Range4798 Series
Technical Datasheet
IEC Connector TypeIEC C20 Inlet
Current Rating20A
Voltage Rating250V
Contact Termination TypeQuick Connect
Connector MountingFlange Mount
Product Range4798 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IEC Connector Type
IEC C20 Inlet
Voltage Rating
250V
Connector Mounting
Flange Mount
SVHC
No SVHC (27-Jun-2018)
Current Rating
20A
Contact Termination Type
Quick Connect
Product Range
4798 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability