Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-148-921
Newark Part No.22AM1160
Product Range6080 Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $15.980 |
10+ | $15.310 |
25+ | $13.420 |
50+ | $12.220 |
100+ | $11.460 |
250+ | $11.090 |
500+ | $10.940 |
Price for:Each
Minimum: 1
Multiple: 1
$15.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-148-921
Newark Part No.22AM1160
Product Range6080 Series
Technical Datasheet
IEC Connector TypeIEC C14 Inlet
Current Rating15A
Voltage Rating250V
Contact Termination TypeQuick Connect
Connector MountingFlange Mount
Product Range6080 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IEC Connector Type
IEC C14 Inlet
Voltage Rating
250V
Connector Mounting
Flange Mount
SVHC
No SVHC (27-Jun-2018)
Current Rating
15A
Contact Termination Type
Quick Connect
Product Range
6080 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability