Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-151-999
Newark Part No.59AM1130
Product Range5180 Series
Your Part Number
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.110 |
| 5+ | $25.950 |
| 10+ | $24.150 |
| 25+ | $22.160 |
| 50+ | $20.700 |
| 100+ | $19.650 |
| 250+ | $17.930 |
Price for:Each
Minimum: 1
Multiple: 1
$28.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-151-999
Newark Part No.59AM1130
Product Range5180 Series
Technical Datasheet
Connector TypeIEC C14, C18
Power Entry Module ApplicationsGeneral Purpose
Current Rating3A
Voltage Rating250VAC
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingFlange Mount
Product Range5180 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Connector Type
IEC C14, C18
Current Rating
3A
Switch Type
-
Fuse Size Held
-
Connector Mounting
Flange Mount
SVHC
No SVHC (27-Jun-2018)
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
Product Range
5180 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate