Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $69.930 |
5+ | $66.100 |
10+ | $62.630 |
25+ | $59.840 |
50+ | $57.060 |
Price for:Each
Minimum: 1
Multiple: 1
$69.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-153-892
Newark Part No.47AM1432
Product RangeEDC Series
Microswitch Type-
Microswitch ActuatorPin Plunger
Contact ConfigurationSPST-NO
Switch TerminalsQuick Connect
Contact Current Max10A
Contact Voltage DC Nom48V
Product RangeEDC Series
Contact Voltage AC Nom-
Operating Force Max3N
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Microswitch Type
-
Contact Configuration
SPST-NO
Contact Current Max
10A
Product Range
EDC Series
Operating Force Max
3N
Microswitch Actuator
Pin Plunger
Switch Terminals
Quick Connect
Contact Voltage DC Nom
48V
Contact Voltage AC Nom
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate