Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3101.0020
Newark Part No.01C8322
Product RangeFPG2 Series
Your Part Number
Technical Datasheet
203 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.670 |
| 10+ | $4.500 |
| 25+ | $4.290 |
Price for:Each
Minimum: 1
Multiple: 1
$4.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3101.0020
Newark Part No.01C8322
Product RangeFPG2 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current16A
Fuse Size Held5mm x 20mm
Holder TerminalsSolder
No. of Fuses1Fuses
Product RangeFPG2 Series
Voltage Rating VAC400V
Voltage Rating VDC-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 3101.0020
1 Product Found
Product Overview
The 3101.0020 is a 16A/250VAC Cartridge Fuse Holder with thermoplastic socket, slot knob, tin-plated copper alloy solder terminal and screwdriver release. This FPG2-series rear side panel mount holder features shock safe category PC2.
- Black socket
- Compact design
- Bayonet cap carriers
- Panel rear mount allows pre-wiring
- Fixing nut mounting
- IP40 Protection rating
- -40 to 85°C Ambient air temperature range
- UL94V-0 Flammability rating
Applications
Safety, Industrial, Medical
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
400V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
16A
Holder Terminals
Solder
Product Range
FPG2 Series
Voltage Rating VDC
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability