Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3403.0274.23
Newark Part No.97W1504
Product RangeUMT-H Series
Technical Datasheet
16,500 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Product Information
ManufacturerSCHURTER
Manufacturer Part No3403.0274.23
Newark Part No.97W1504
Product RangeUMT-H Series
Technical Datasheet
Fuse Current1A
Blow CharacteristicSlow Blow
Product RangeUMT-H Series
Voltage Rating VAC277V
Voltage Rating VDC250V
Fuse Case Style15.4mm x 5.4mm
Breaking Capacity Current AC1.5kA
Breaking Capacity Current DC1.5kA
SVHCLead
Technical Specifications
Fuse Current
1A
Product Range
UMT-H Series
Voltage Rating VDC
250V
Breaking Capacity Current AC
1.5kA
SVHC
Lead
Blow Characteristic
Slow Blow
Voltage Rating VAC
277V
Fuse Case Style
15.4mm x 5.4mm
Breaking Capacity Current DC
1.5kA
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate