Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3403.0279.23
Newark Part No.97W1514
Product RangeUMT-H Series
Technical Datasheet
12,000 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Product Information
ManufacturerSCHURTER
Manufacturer Part No3403.0279.23
Newark Part No.97W1514
Product RangeUMT-H Series
Technical Datasheet
Fuse Current3.15A
Blow CharacteristicSlow Blow
Product RangeUMT-H Series
Voltage Rating VAC250V
Voltage Rating VDC125V
Fuse Case Style15.4mm x 5.4mm
Breaking Capacity Current AC1.5kA
Breaking Capacity Current DC1.5kA
SVHCLead
Technical Specifications
Fuse Current
3.15A
Product Range
UMT-H Series
Voltage Rating VDC
125V
Breaking Capacity Current AC
1.5kA
SVHC
Lead
Blow Characteristic
Slow Blow
Voltage Rating VAC
250V
Fuse Case Style
15.4mm x 5.4mm
Breaking Capacity Current DC
1.5kA
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate