Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3404.0114.11
Newark Part No.10J2478
Product RangeOMT 125 Series
Technical Datasheet
100 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Product Information
ManufacturerSCHURTER
Manufacturer Part No3404.0114.11
Newark Part No.10J2478
Product RangeOMT 125 Series
Technical Datasheet
Fuse Current1A
Product RangeOMT 125 Series
Voltage Rating VAC125V
Voltage Rating VDC125V
Blow CharacteristicTime Delay
Fuse Case StyleSMD
Breaking Capacity Current AC100A
Breaking Capacity Current DC100A
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3404.0114.11 is a 1A/125V time-lag Non-resettable Fuse with thermoplastic housing and tin-plated copper alloy terminals. This OMT-series surface mount fuse protects against fault conditions up to 100A. Directly solderable on printed circuit boards or pluggable into surface mount fuse holder. Provides low voltage primary and secondary protection. Devices meet applicable international safety standards.
- 88mV Typical voltage drop
- 88mW Typical power dissipation 1 ln
- -40 to 85°C Ambient air temperature range
- UL94V-0 Flammability rating
Applications
Safety
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
125V
Blow Characteristic
Time Delay
Breaking Capacity Current AC
100A
SVHC
No SVHC (21-Jan-2025)
Product Range
OMT 125 Series
Voltage Rating VDC
125V
Fuse Case Style
SMD
Breaking Capacity Current DC
100A
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate