Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3404.2413.22
Newark Part No.15N4069
Product RangeUMZ 250 Series
Technical Datasheet
1,000 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Product Information
ManufacturerSCHURTER
Manufacturer Part No3404.2413.22
Newark Part No.15N4069
Product RangeUMZ 250 Series
Technical Datasheet
Fuse Current500mA
Product RangeUMZ 250 Series
Blow CharacteristicSlow Blow
Voltage Rating VAC250V
Voltage Rating VDC125V
Fuse Case Style11.1mm x 4.2mm
Breaking Capacity Current AC200A
Breaking Capacity Current DC100A
SVHCLead
Technical Specifications
Fuse Current
500mA
Blow Characteristic
Slow Blow
Voltage Rating VDC
125V
Breaking Capacity Current AC
200A
SVHC
Lead
Product Range
UMZ 250 Series
Voltage Rating VAC
250V
Fuse Case Style
11.1mm x 4.2mm
Breaking Capacity Current DC
100A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate