Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3413.0008.22
Newark Part No.74R8078
Product RangeUSFF 1206 Series
Technical Datasheet
7,000 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
25+ | $0.782 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$1,564.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3413.0008.22
Newark Part No.74R8078
Product RangeUSFF 1206 Series
Technical Datasheet
Fuse Current160mA
Product RangeUSFF 1206 Series
Voltage Rating VAC125V
Voltage Rating VDC63V
Blow CharacteristicVery Fast Acting
Fuse Case Style1206 [3216 Metric]
Breaking Capacity Current AC100A
Breaking Capacity Current DC100A
Product Overview
The USFF 1206 series SMD non-resettable Super Quick Acting Fuse made of epoxy glass body with gold-plated copper alloy terminals.
- Low voltage drop
- Very fast and precise opening time
- Complements USF 1206 with lower current ratings
- -55 to 90°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Industrial, Sensing & Instrumentation, Consumer Electronics
Technical Specifications
Fuse Current
160mA
Voltage Rating VAC
125V
Blow Characteristic
Very Fast Acting
Breaking Capacity Current AC
100A
SVHC
No SVHC (21-Jan-2025)
Product Range
USFF 1206 Series
Voltage Rating VDC
63V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current DC
100A
Alternatives for 3413.0008.22
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate