Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3413.0010.22
Newark Part No.74R8082
Product RangeUSFF 1206 Series
Technical Datasheet
Packaging Options
3,000 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Product Information
ManufacturerSCHURTER
Manufacturer Part No3413.0010.22
Newark Part No.74R8082
Product RangeUSFF 1206 Series
Technical Datasheet
Fuse Current250mA
Product RangeUSFF 1206 Series
Voltage Rating VAC125V
Voltage Rating VDC63V
Blow CharacteristicVery Fast Acting
Fuse Case Style1206 [3216 Metric]
Breaking Capacity Current AC100A
Breaking Capacity Current DC100A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Current
250mA
Voltage Rating VAC
125V
Blow Characteristic
Very Fast Acting
Breaking Capacity Current AC
100A
SVHC
No SVHC (21-Jan-2025)
Product Range
USFF 1206 Series
Voltage Rating VDC
63V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current DC
100A
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate