Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3413.0115.22
Newark Part No.09J0738
Product RangeUSF 1206 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
25+ | $0.588 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$1,176.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3413.0115.22
Newark Part No.09J0738
Product RangeUSF 1206 Series
Technical Datasheet
Fuse Current1A
Product RangeUSF 1206 Series
Voltage Rating VAC32V
Voltage Rating VDC63V
Blow CharacteristicVery Fast Acting
Fuse Case Style1206 [3216 Metric]
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
32V
Blow Characteristic
Very Fast Acting
Breaking Capacity Current AC
50A
SVHC
No SVHC (21-Jan-2025)
Product Range
USF 1206 Series
Voltage Rating VDC
63V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current DC
50A
Alternatives for 3413.0115.22
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate