Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No4300.0102
Newark Part No.50AC9984
Product Range2570 Series
Technical Datasheet
191 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.050 |
10+ | $0.929 |
50+ | $0.839 |
100+ | $0.795 |
250+ | $0.750 |
500+ | $0.706 |
1000+ | $0.661 |
2500+ | $0.639 |
Price for:Each
Minimum: 1
Multiple: 1
$1.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4300.0102
Newark Part No.50AC9984
Product Range2570 Series
Technical Datasheet
Product Range2570 Series
IEC Connector TypeIEC C8 Inlet
Current Rating2.5A
GenderPlug, Receptacle
Voltage Rating250VAC
Connector MountingSnap-In, Flange Mount
Contact Termination TypeQuick Connect
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
2570 Series
Current Rating
2.5A
Voltage Rating
250VAC
Contact Termination Type
Quick Connect
IEC Connector Type
IEC C8 Inlet
Gender
Plug, Receptacle
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability