Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.530 |
| 10+ | $14.880 |
| 50+ | $13.690 |
| 100+ | $13.060 |
| 250+ | $12.430 |
| 500+ | $11.730 |
| 1000+ | $11.100 |
| 2500+ | $10.790 |
Price for:Each
Minimum: 1
Multiple: 1
$16.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4300.0609
Newark Part No.91F7170
Technical Datasheet
IEC Connector TypeIEC C13 Socket
Current Rating10A
Voltage Rating250VAC
Contact Termination TypeScrew
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 4300.0609 is a rewireable angled C13 IEC Connector with screw termination and a cable terminal. It is suitable for appliances with protection class I according to IEC 61140. The housing is made of black UL94V-2 thermoplastic.
- 8.5mm Maximum cable diameter
- 3 x 1mm²/3 x 18AWG Maximum wire size
Applications
Power Management
Technical Specifications
IEC Connector Type
IEC C13 Socket
Gender
Receptacle
Contact Termination Type
Screw
Product Range
-
Current Rating
10A
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability