Print Page
Image is for illustrative purposes only. Please refer to product description.
222 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.780 |
| 10+ | $16.700 |
| 25+ | $15.940 |
| 50+ | $15.030 |
| 100+ | $14.190 |
| 250+ | $13.360 |
| 500+ | $12.520 |
| 1000+ | $11.690 |
Price for:Each
Minimum: 1
Multiple: 1
$18.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4300.0921
Newark Part No.93K7641
Technical Datasheet
IEC Connector TypeIEC C19 Socket
Current Rating20A
Voltage Rating250VAC
Contact Termination TypeScrew
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 4300.0921 is a rewireable straight C19 IEC Receptacle with screw termination and wire connections terminal. It is suitable for appliances with protection class I according to IEC 61140. The housing is made of black UL94V-0 thermoplastic.
- 12mm Maximum cable diameter
- 3 x 12AWG Maximum wire size
Applications
Power Management
Technical Specifications
IEC Connector Type
IEC C19 Socket
Gender
Receptacle
Contact Termination Type
Screw
Product Range
-
Current Rating
20A
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate