Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
100 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $18.790 |
10+ | $16.700 |
25+ | $15.950 |
50+ | $15.030 |
100+ | $14.200 |
250+ | $13.360 |
500+ | $12.530 |
1000+ | $11.690 |
Price for:Each
Minimum: 1
Multiple: 1
$18.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4300.0922
Newark Part No.02M0242
Technical Datasheet
Product Range-
IEC Connector TypeIEC C19 Plug
Current Rating20A
Voltage Rating250VAC
Connector MountingCable Mount
Contact Termination TypeScrew
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 4300.0922 is an IEC Power Entry Plug with UL94V-0 black thermoplastic housing. Appliances with protection class I according to IEC 61140. It is suitable for use in equipment according to IEC 60950/60601.
- 3 x 12AWG Maximum wire size
- 12mm Maximum cable diameter
- IP40 Protection rating
- -25 to 70°C Operating temperature range
Applications
Power Management
Technical Specifications
Product Range
-
Current Rating
20A
Voltage Rating
250VAC
Contact Termination Type
Screw
IEC Connector Type
IEC C19 Plug
Gender
Plug
Connector Mounting
Cable Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate