Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No4303.2408
Newark Part No.24B140
Product RangeFusedrawer 3 Series
Technical Datasheet
970 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
10+ | $8.010 |
25+ | $7.740 |
Price for:Each
Minimum: 20
Multiple: 20
$160.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4303.2408
Newark Part No.24B140
Product RangeFusedrawer 3 Series
Technical Datasheet
Fuse Holder TypeFuse Drawer
Fuse Current-
Fuse Size Held5mm x 20mm
Holder TerminalsSpring
No. of Fuses2Fuses
Product RangeFusedrawer 3 Series
Voltage Rating VAC-
Voltage Rating VDC-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Holder Type
Fuse Drawer
Fuse Size Held
5mm x 20mm
No. of Fuses
2Fuses
Voltage Rating VAC
-
SVHC
No SVHC (21-Jan-2025)
Fuse Current
-
Holder Terminals
Spring
Product Range
Fusedrawer 3 Series
Voltage Rating VDC
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate